Part Details for MR045C103KTATRX by Kyocera AVX Components
Overview of MR045C103KTATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045C103KTATRX
MR045C103KTATRX CAD Models
MR045C103KTATRX Part Data Attributes:
|
MR045C103KTATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045C103KTATRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR045C103KTATRX
This table gives cross-reference parts and alternative options found for MR045C103KTATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045C103KTATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE121X7R103K050V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045C103KTATRX vs RPE121X7R103K050V |
C318C103K5R5CA7301 | CAPACITOR, CERAMIC, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045C103KTATRX vs C318C103K5R5CA7301 |
C326C103K5R5CA7301 | CAPACITOR, CERAMIC, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045C103KTATRX vs C326C103K5R5CA7301 |
C328C103K5R5CA7301 | CAPACITOR, CERAMIC, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR045C103KTATRX vs C328C103K5R5CA7301 |
B37981M5103K000 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MR045C103KTATRX vs B37981M5103K000 |
MR045C103KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045C103KTATRX vs MR045C103KTATR1 |
LCCX7RHT103K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR045C103KTATRX vs LCCX7RHT103K |
CR051BX7R103K500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045C103KTATRX vs CR051BX7R103K500F |
RPE131X7R103K050VA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR045C103KTATRX vs RPE131X7R103K050VA |
CR077BX7R103K500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MR045C103KTATRX vs CR077BX7R103K500R |