Part Details for MR045C104MAATR1 by Kyocera AVX Components
Overview of MR045C104MAATR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR045C104MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MR045C104MAATR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1166 | Buy Now |
DISTI #
MR045C104MAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: MR045C104MAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2531 / $1.3817 | Buy Now |
DISTI #
581-MR045C104MAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 20 % 2.54 mm RoHS: Not Compliant | 0 |
|
$0.9650 | Order Now |
DISTI #
74735543
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR045C104MAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9740 | RFQ |
DISTI #
MR045C104MAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: MR045C104MAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2531 / $1.3817 | Buy Now |
DISTI #
MR045C104MAATR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: MR045C104MAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2531 / $1.3817 | Buy Now |
Part Details for MR045C104MAATR1
MR045C104MAATR1 CAD Models
MR045C104MAATR1 Part Data Attributes
|
MR045C104MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045C104MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Width | 2.28 mm |
Alternate Parts for MR045C104MAATR1
This table gives cross-reference parts and alternative options found for MR045C104MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045C104MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K104M5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR045C104MAATR1 vs C056K104M5X5CM |
CKR05BX104MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR045C104MAATR1 vs CKR05BX104MP |
CKR05BX104MR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR045C104MAATR1 vs CKR05BX104MR |
MR045C104MATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C104MAATR1 vs MR045C104MATTR1 |
MR045C104MAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C104MAATR1 vs MR045C104MAATRX |
M39014/1-1554V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1909, | KEMET Corporation | MR045C104MAATR1 vs M39014/1-1554V |
C056K104M5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR045C104MAATR1 vs C056K104M5X5CS |
C056T104M5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR045C104MAATR1 vs C056T104M5X5CP |
C056K104M5X5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | MR045C104MAATR1 vs C056K104M5X5CR |
MR045C104MATTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045C104MAATR1 vs MR045C104MATTRX |