Part Details for MR04X2201FTL by Walsin Technology Corporation
Results Overview of MR04X2201FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR04X2201FTL Information
MR04X2201FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MR04X2201FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1292-MR04X2201FTLTR-ND
|
DigiKey | RES 2.2K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
|
DISTI #
791-MR04X2201FTL
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 50 V 100 mW 1 % 0402 100 PPM / C AEC-Q200 RoHS: Compliant | 42494 |
|
$0.0020 / $0.1000 | Buy Now |
US Tariff Estimator: MR04X2201FTL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MR04X2201FTL
MR04X2201FTL Part Data Attributes
|
|
MR04X2201FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR04X2201FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Rated Ac Voltage (V): 50 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Mil-Std-202 | |
| Resistance | 2200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MR04X2201FTL
This table gives cross-reference parts and alternative options found for MR04X2201FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04X2201FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJ2RKF2201X | Panasonic Electronic Components | $0.0118 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs ERJ2RKF2201X |
| SR04X2201FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs SR04X2201FBL |
| WR04X2201FBLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs WR04X2201FBLZ |
| ASG02FWEX2201A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs ASG02FWEX2201A |
| RMC1/16SK222FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs RMC1/16SK222FB |
| ASG02FTEY2201A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs ASG02FTEY2201A |
| WR04X2201FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MR04X2201FTL vs WR04X2201FBL |
| HPR04F2201CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs HPR04F2201CT |
| RC1005F222AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MR04X2201FTL vs RC1005F222AS |
| FPF02FW-2K20-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MR04X2201FTL vs FPF02FW-2K20-M |
MR04X2201FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for MR04X2201FTL is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
-
To handle thermal management, ensure good thermal conductivity between the component and the PCB by using a thermal via or a thermal pad. Keep the surrounding area clear of other components to allow for good airflow. Additionally, consider using a heat sink or a thermal interface material (TIM) if the application requires high power dissipation.
-
The maximum operating temperature range for MR04X2201FTL is -55°C to 150°C. However, it's recommended to operate the component within the specified temperature range of -40°C to 125°C for optimal performance and reliability.
-
Yes, MR04X2201FTL is designed to withstand vibrations up to 10G. However, it's essential to ensure that the component is properly soldered and secured to the PCB to prevent mechanical stress and damage. Additionally, consider using a vibration-resistant mounting method, such as a screw or a clip, to secure the PCB.
-
Store MR04X2201FTL in a dry, cool place, away from direct sunlight and moisture. Handle the component by the edges or the body, avoiding touching the leads or the component's surface to prevent electrostatic discharge (ESD) damage. Use anti-static packaging and follow proper ESD handling procedures when handling the component.