Part Details for MR055A5R1DAT by Kyocera AVX Components
Overview of MR055A5R1DAT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR055A5R1DAT
MR055A5R1DAT CAD Models
MR055A5R1DAT Part Data Attributes:
|
MR055A5R1DAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055A5R1DAT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR055A5R1DAT
This table gives cross-reference parts and alternative options found for MR055A5R1DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A5R1DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055A5R1DAATR1 | Ceramic Capacitor, Ceramic, 50V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 1909 | Kyocera AVX Components | MR055A5R1DAT vs MR055A5R1DAATR1 |
MR055A5R1DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR055A5R1DAT vs MR055A5R1DAR |
MR055A5R1DAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR055A5R1DAT vs MR055A5R1DAA |