Part Details for MR061A222FTA by Kyocera AVX Components
Overview of MR061A222FTA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR061A222FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 175 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 140 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for MR061A222FTA
MR061A222FTA CAD Models
MR061A222FTA Part Data Attributes
|
MR061A222FTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061A222FTA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061A222FTA
This table gives cross-reference parts and alternative options found for MR061A222FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061A222FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062G222F1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222FTA vs C062G222F1G5CA |
CCR06CG222FR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222FTA vs CCR06CG222FR |
C066G222F1G5CM7303 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | KEMET Corporation | MR061A222FTA vs C066G222F1G5CM7303 |
C066G222F1G5CS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222FTA vs C066G222F1G5CS |
MR061A222FTRTR2 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | Kyocera AVX Components | MR061A222FTA vs MR061A222FTRTR2 |
C066G222F1G5CR7303 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | KEMET Corporation | MR061A222FTA vs C066G222F1G5CR7303 |
C062G222F1G5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061A222FTA vs C062G222F1G5CM |
C066G222F1G5CS7303 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | KEMET Corporation | MR061A222FTA vs C066G222F1G5CS7303 |
C062G222F1G5CR7301 | Cap,Ceramic,2.2nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | MR061A222FTA vs C062G222F1G5CR7301 |
C066G222F1G5CM7301 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2909, | KEMET Corporation | MR061A222FTA vs C066G222F1G5CM7301 |