Part Details for MR061C823KTATR2 by Kyocera AVX Components
Overview of MR061C823KTATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR061C823KTATR2
MR061C823KTATR2 CAD Models
MR061C823KTATR2 Part Data Attributes
|
MR061C823KTATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C823KTATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR061C823KTATR2
This table gives cross-reference parts and alternative options found for MR061C823KTATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C823KTATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR061C823KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C823KTATR2 vs MR061C823KTATRX |
CKR06BX823KMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C823KTATR2 vs CKR06BX823KMV |
C062T823K1X5CM7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | KEMET Corporation | MR061C823KTATR2 vs C062T823K1X5CM7301 |
MR061C823KAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C823KTATR2 vs MR061C823KAATR2 |
C066T823K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | KEMET Corporation | MR061C823KTATR2 vs C066T823K1X5CS7303 |
M39014/2-1349V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | KEMET Corporation | MR061C823KTATR2 vs M39014/2-1349V |
CKR06BX823KMVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | Cornell Dubilier Electronics Inc | MR061C823KTATR2 vs CKR06BX823KMVTR |
CKR06BX823KRVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | Cornell Dubilier Electronics Inc | MR061C823KTATR2 vs CKR06BX823KRVTR |
C066T823K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR061C823KTATR2 vs C066T823K1X5CP |
C066T823K1X5CR7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | KEMET Corporation | MR061C823KTATR2 vs C066T823K1X5CR7303 |