Part Details for MR065C394KAATR1 by Kyocera AVX Components
Overview of MR065C394KAATR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR065C394KAATR1
MR065C394KAATR1 CAD Models
MR065C394KAATR1 Part Data Attributes
|
MR065C394KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065C394KAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR065C394KAATR1
This table gives cross-reference parts and alternative options found for MR065C394KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065C394KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T394K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 2909, | KEMET Corporation | MR065C394KAATR1 vs C066T394K5X5CM7303 |
MR065C394KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C394KAATR1 vs MR065C394KAT |
C062T394K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | MR065C394KAATR1 vs C062T394K5X5CR7301 |
MR065C394KATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C394KAATR1 vs MR065C394KATTR2 |
C062T394K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 2909, | KEMET Corporation | MR065C394KAATR1 vs C062T394K5X5CM7303 |
C066T394K5X5CP7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 2909, | KEMET Corporation | MR065C394KAATR1 vs C066T394K5X5CP7301 |
C062T394K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C394KAATR1 vs C062T394K5X5CM |
C066K394K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C394KAATR1 vs C066K394K5X5CP |
MR065C394KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR065C394KAATR1 vs MR065C394KTATR2 |
CKR06BX394KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | MR065C394KAATR1 vs CKR06BX394KM |