Part Details for MR12W1R6JBL by Walsin Technology Corporation
Overview of MR12W1R6JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12W1R6JBL
MR12W1R6JBL CAD Models
MR12W1R6JBL Part Data Attributes
|
MR12W1R6JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W1R6JBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR12W1R6JBL
This table gives cross-reference parts and alternative options found for MR12W1R6JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W1R6JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J401R6G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MR12W1R6JBL vs CR1206J401R6G |
WR12X1R6JQLJ | Fixed Resistor, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W1R6JBL vs WR12X1R6JQLJ |
MR12W1R6JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W1R6JBL vs MR12W1R6JTL |
FCF06JW-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -300,500ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MR12W1R6JBL vs FCF06JW-1R6 |
MR12X1R6JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W1R6JBL vs MR12X1R6JBL |
RMNW32-1R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W1R6JBL vs RMNW32-1R6JTP |
MR12X1R6JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W1R6JBL vs MR12X1R6JGL |
WR12X1R6JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MR12W1R6JBL vs WR12X1R6JBL |
WR12X1R6JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MR12W1R6JBL vs WR12X1R6JTL |
WR12X1R6JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MR12W1R6JBL vs WR12X1R6JQL |