Part Details for MR12W7R50FGL by Walsin Technology Corporation
Overview of MR12W7R50FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12W7R50FGL
MR12W7R50FGL CAD Models
MR12W7R50FGL Part Data Attributes
|
MR12W7R50FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W7R50FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12W7R50FGL
This table gives cross-reference parts and alternative options found for MR12W7R50FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W7R50FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32-7R50FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W7R50FGL vs RMNW32-7R50FB |
WR12W7R50FQLJ | Fixed Resistor, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FGL vs WR12W7R50FQLJ |
MR12W7R50FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W7R50FGL vs MR12W7R50FQL |
MR12W7R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W7R50FGL vs MR12W7R50FTL |
WR12W7R50FTLJ | Fixed Resistor, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FGL vs WR12W7R50FTLJ |
WR12W7R50FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FGL vs WR12W7R50FBL |
RMNW32-7R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W7R50FGL vs RMNW32-7R5FB |
WR12W7R50FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FGL vs WR12W7R50FQL |