Part Details for MR12W7R50FTL by Walsin Technology Corporation
Overview of MR12W7R50FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR12W7R50FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR12W7R50FTLTR-ND
|
DigiKey | RES 7.5 OHM 1% 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0095 | Buy Now |
DISTI #
791-MR12W7R50FTL
|
Mouser Electronics | Thick Film Resistors - SMD 7.5 Ohms 200 V 250 mW (1/4 W) 1 % 1206 - 200 PPM / C, + 400 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
DISTI #
MR12W7R50FTL
|
TME | Resistor: thick film, SMD, 1206, 7.5Ω, 250mW, ±1%, 400ppm/°C Min Qty: 5000 | 0 |
|
$0.0083 | RFQ |
DISTI #
SMC-MR12W7R50FTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6838717 |
|
RFQ | |
DISTI #
SMC-MR12W7R50FTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180730 | 167249 |
|
RFQ |
Part Details for MR12W7R50FTL
MR12W7R50FTL CAD Models
MR12W7R50FTL Part Data Attributes
|
MR12W7R50FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W7R50FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12W7R50FTL
This table gives cross-reference parts and alternative options found for MR12W7R50FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W7R50FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F47R50G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MR12W7R50FTL vs CR1206F47R50G |
RMNW32-7R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W7R50FTL vs RMNW32-7R5FB |
WR12W7R50FGLJ | Fixed Resistor, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FTL vs WR12W7R50FGLJ |
NRCA12F7R50TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MR12W7R50FTL vs NRCA12F7R50TRQYF |
WR12W7R50FQLJ | Fixed Resistor, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FTL vs WR12W7R50FQLJ |
MR12W7R50FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W7R50FTL vs MR12W7R50FGL |
WR12W7R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FTL vs WR12W7R50FTL |
RMNW32-7R50FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W7R50FTL vs RMNW32-7R50FB |
WR12W7R50FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR12W7R50FTL vs WR12W7R50FQL |
MR12W7R50FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12W7R50FTL vs MR12W7R50FQL |