Part Details for MR20X560JTL by Walsin Technology Corporation
Overview of MR20X560JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X560JTL
MR20X560JTL CAD Models
MR20X560JTL Part Data Attributes
|
MR20X560JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X560JTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X560JTL
This table gives cross-reference parts and alternative options found for MR20X560JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X560JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT20560JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MR20X560JTL vs RTT20560JTE |
NQ1007J0560T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X560JTL vs NQ1007J0560T4E |
MR20X560JGL | Fixed Resistor, 0.5W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X560JTL vs MR20X560JGL |
CAR20J560CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MR20X560JTL vs CAR20J560CT |
RMEF2010JT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X560JTL vs RMEF2010JT56R0 |
RC2010JK-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X560JTL vs RC2010JK-1356RL |
232276060569 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X560JTL vs 232276060569 |
MC2010L6J56R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MR20X560JTL vs MC2010L6J56R0SE |
RMC-22560JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X560JTL vs RMC-22560JK |
RMC-22560JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X560JTL vs RMC-22560JB |