-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1039-ND
|
DigiKey | IC RAM 1MBIT SPI 40MHZ 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2516 In Stock |
|
$7.1266 / $9.8900 | Buy Now |
DISTI #
936-MR25H10CDF
|
Mouser Electronics | MRAM 1Mb 3.3V 128Kx8 Serial MRAM RoHS: Compliant | 7689 |
|
$6.5800 / $8.0600 | Buy Now |
|
Future Electronics | MR25H10 Series 1 Mb 128 k x 8 3 V Serial SPI Surface Mount MRAM - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 570 Container: Tray | 0Tray |
|
$6.4500 / $6.7700 | Buy Now |
|
ComSIT USA | 1 MEGABIT SERIAL SPI MRAM Memory Circuit, 128KX8, CMOS, PDSO8 RoHS: Compliant | Europe - 25 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DFN-8-EP(5x6) SRAM ROHS | 438 |
|
$3.5299 / $4.8604 | Buy Now |
DISTI #
MR25H10CDF
|
EBV Elektronik | 256Kb Serial SPI MRAM (Alt: MR25H10CDF) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | DFN-8-EP(5x6) SRAM ROHS | 438 |
|
$3.6019 / $4.9596 | Buy Now |
|
Perfect Parts Corporation | 1883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR25H10CDF
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR25H10CDF
Everspin Technologies
Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | SON | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Standby Current-Max | 0.000115 A | |
Supply Current-Max | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MR25H10CDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25H10CDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25H10MDF | Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8 | Everspin Technologies | MR25H10CDF vs MR25H10MDF |
MR25H10CDFR | Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8 | Everspin Technologies | MR25H10CDF vs MR25H10CDFR |
MR25H10MDFR | Memory Circuit, 128KX8, CMOS, PDSO8, DFN-8 | Everspin Technologies | MR25H10CDF vs MR25H10MDFR |