Filter Your Search
1 - 2 of 2 results
|
MR25H10CDF
Everspin Technologies
|
$5.7563 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | SYNCHRONOUS | 115 µA | 27 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 900 µm | 6 mm | 5 mm | EVERSPIN TECHNOLOGIES INC | SON | DFN-8 | 8 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||
|
MR25H10CDFR
Everspin Technologies
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | SYNCHRONOUS | 115 µA | 27 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 900 µm | 6 mm | 5 mm | EVERSPIN TECHNOLOGIES INC | SON | DFN-8 | 8 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies |