Part Details for MR2A16ACMA35 by Everspin Technologies
Overview of MR2A16ACMA35 by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2A16ACMA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1020-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
770 In Stock |
|
$24.1638 / $32.0900 | Buy Now |
DISTI #
936-MR2A16ACMA35
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM RoHS: Compliant | 314 |
|
$24.0700 / $31.5700 | Buy Now |
|
Future Electronics | MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 348 Container: Tray | 0Tray |
|
$22.5400 | Buy Now |
DISTI #
MR2A16ACMA35
|
EBV Elektronik | NVRAM MRAM Parallel 4M-Bit 3.3V 48-Pin FBGA Tray (Alt: MR2A16ACMA35) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR2A16ACMA35
MR2A16ACMA35 CAD Models
MR2A16ACMA35 Part Data Attributes:
|
MR2A16ACMA35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A16ACMA35
Everspin Technologies
Memory Circuit, 256KX16, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.028 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MR2A16ACMA35
This table gives cross-reference parts and alternative options found for MR2A16ACMA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A16ACMA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2A16AMA35 | Memory Circuit, 256KX16, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 | Everspin Technologies | MR2A16ACMA35 vs MR2A16AMA35 |