Part Details for MR2A16AMYS35 by Everspin Technologies
Overview of MR2A16AMYS35 by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2A16AMYS35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR2A16AMYS35-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
225 In Stock |
|
$28.4356 / $38.2700 | Buy Now |
DISTI #
936-MR2A16AMYS35
|
Mouser Electronics | MRAM 4MB 3.3V 35ns 512K x 8 MRAM RoHS: Compliant | 234 |
|
$28.3400 / $37.1500 | Buy Now |
|
Future Electronics | MR2A16A Series 4 Mb (256 K x 16) 3.6 V 35 ns SMT MRAM Memory - TSOP2-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$27.7900 / $29.1800 | Buy Now |
DISTI #
MR2A16AMYS35
|
EBV Elektronik | 256Kb Serial SPI MRAM (Alt: MR2A16AMYS35) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR2A16AMYS35
MR2A16AMYS35 CAD Models
MR2A16AMYS35 Part Data Attributes
|
MR2A16AMYS35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A16AMYS35
Everspin Technologies
Memory Circuit, 256KX16, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for MR2A16AMYS35
This table gives cross-reference parts and alternative options found for MR2A16AMYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A16AMYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2A16AVYS35R | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16AMYS35 vs MR2A16AVYS35R |
MR2A16AVYS35 | Memory Circuit | NXP Semiconductors | MR2A16AMYS35 vs MR2A16AVYS35 |
MR2A16AYS35R | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16AMYS35 vs MR2A16AYS35R |
MR2A16ACYS35 | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16AMYS35 vs MR2A16ACYS35 |