Part Details for MR2A16AVYS35 by Everspin Technologies
Results Overview of MR2A16AVYS35 by Everspin Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR2A16AVYS35 Information
MR2A16AVYS35 by Everspin Technologies is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MR2A16AVYS35
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
819-1012-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
506 In Stock |
|
$33.8800 / $41.3200 | Buy Now |
|
DISTI #
936-MR2A16AVYS35
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM RoHS: Compliant | 111 |
|
$32.4500 / $38.1300 | Buy Now |
|
|
Future Electronics | MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tray | 270Tray |
|
$25.6200 / $26.9000 | Buy Now |
|
DISTI #
MR2A16AVYS35
|
EBV Elektronik | NVRAM MRAM 4 Mbit 256K x 16bit Parallel 35 ns TSOP (Alt: MR2A16AVYS35) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$41.3800 / $44.8300 | Buy Now |
US Tariff Estimator: MR2A16AVYS35 by Everspin Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MR2A16AVYS35
MR2A16AVYS35 Part Data Attributes
|
|
MR2A16AVYS35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A16AVYS35
Everspin Technologies
Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP2 | |
| Package Description | 0.400 Inch, Rohs Compliant, Plastic, Tsop2-44 | |
| Pin Count | 44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 35 Ns | |
| JESD-30 Code | R-PDSO-G44 | |
| Length | 18.41 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP2 | |
| Package Equivalence Code | TSOP44,.46,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Standby Current-Max | 0.028 A | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10.16 Mm |
Alternate Parts for MR2A16AVYS35
This table gives cross-reference parts and alternative options found for MR2A16AVYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A16AVYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MR2A16AVYS35R | Everspin Technologies | Check for Price | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | MR2A16AVYS35 vs MR2A16AVYS35R |
MR2A16AVYS35 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MR2A16AVYS35 is -40°C to 125°C.
-
To ensure data integrity, use a voltage supervisor or a power-on reset circuit to ensure that the device is fully powered up before accessing the memory. Also, use a capacitor to filter out power noise and ensure a clean power supply.
-
Use a 4-layer PCB with a solid ground plane, keep signal traces short and away from noise sources, and use a decoupling capacitor close to the device. Also, follow the recommended land pattern and pinout in the datasheet.
-
Implement error detection and correction mechanisms, such as CRC or ECC, to detect and correct errors during read and write operations. Also, use the device's built-in error detection and correction features, such as the Error Correction Code (ECC) and the Cyclic Redundancy Check (CRC).
-
Use the device's SPI interface to program and erase the memory. Follow the programming and erasing protocols outlined in the datasheet, and use a programming tool or software that supports the device.