There are no models available for this part yet.
Overview of MR30509.MP5.A1R0 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
ZSPM1005ZA1R0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
HM2P88PDA1R0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Header, Module Type E with 200 signal pins and RoHS compatabile |
CAD Models for MR30509.MP5.A1R0 by QT Optoelectronics
Part Data Attributes for MR30509.MP5.A1R0 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Color
|
RED
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
2 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
10.47 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for MR30509.MP5.A1R0
This table gives cross-reference parts and alternative options found for MR30509.MP5.A1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR30509.MP5.A1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR30519.MP6.E2A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30519.MP6.E2A0 |
MR30519.MP7.C1R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30519.MP7.C1R0 |
MR30519.MP5.A1A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30519.MP5.A1A1 |
MR30519.MP7.A2A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30519.MP7.A2A1 |
MR30509.MP6.C1R2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30509.MP6.C1R2 |
MR30509.MP7.A1R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30509.MP7.A1R0 |
MR30519.MP6.E3R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30519.MP6.E3R0 |
MR30519.MP6.C2R1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30519.MP6.C2R1 |
MR30509.MP7.C3R2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30509.MP7.C3R2 |
MR30509.MP7.A2A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.A1R0 vs MR30509.MP7.A2A0 |