MR30509.MP5.A2R1
QT Optoelectronics
Description: Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Overview of MR30509.MP5.A2R1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MR30509.MP5.A2R1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR30509.MP5.A2R1 by QT Optoelectronics

MR30509.MP5.A2R1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Lens Type
DIFFUSED
Luminous Intensity-Nom
2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
10.47 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. MR30509.MP5.A2R1
    QT Optoelectronics
    Single Color LED, Red, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for MR30509.MP5.A2R1

This table gives cross-reference parts and alternative options found for MR30509.MP5.A2R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR30509.MP5.A2R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR30519.MP6.E2A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.E2A0
MR30519.MP7.C1R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP7.C1R0
MR30519.MP5.A1A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP5.A1A1
MR30519.MP7.A2A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP7.A2A1
MR30509.MP6.C1R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP6.C1R2
MR30509.MP7.A1R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP7.A1R0
MR30519.MP6.E3R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.E3R0
MR30519.MP6.C2R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.C2R1
MR30509.MP7.C3R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP7.C3R2
MR30509.MP7.A2A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP7.A2A0
Part Number Description Manufacturer Compare
MR30509.MP6.C1R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP6.C1R1
MR30509.MP6.E2A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP6.E2A0
MR30509.MP7.C3R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP7.C3R1
MR30519.MP6.C2R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.C2R0
MR30509.MP5.A3R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP5.A3R1
MR30519.MP6.E2R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.E2R1
MR30519.MP6.E2A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.E2A0
MR30519.MP6.E3R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP6.E3R0
MR30509.MP7.A1R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30509.MP7.A1R0
MR30519.MP7.A2A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.A2R1 vs MR30519.MP7.A2A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR30509.MP5.A2R1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR30509.MP5.A2R1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MR30509.MP5.A2R1 would you like to use for your alert(s)?
  • Please alert me when MR30509.MP5.A2R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR30509.MP5.A2R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR30509.MP5.A2R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR30509.MP5.A2R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR30509.MP5.A2R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR30509.MP5.A2R1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: