Part Details for MR30509.MP5.C1A1 by QT Optoelectronics
Overview of MR30509.MP5.C1A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98C1A110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, 1P CAGE W STEP HS |
Part Details for MR30509.MP5.C1A1
MR30509.MP5.C1A1 CAD Models
MR30509.MP5.C1A1 Part Data Attributes
|
MR30509.MP5.C1A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MR30509.MP5.C1A1
QT Optoelectronics
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.47 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for MR30509.MP5.C1A1
This table gives cross-reference parts and alternative options found for MR30509.MP5.C1A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR30509.MP5.C1A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR30519.MP6.E2A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30519.MP6.E2A0 |
MR30519.MP7.C1R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30519.MP7.C1R0 |
MR30519.MP5.A1A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30519.MP5.A1A1 |
MR30519.MP7.A2A1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30519.MP7.A2A1 |
MR30509.MP6.C1R2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30509.MP6.C1R2 |
MR30509.MP7.A1R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30509.MP7.A1R0 |
MR30519.MP6.E3R0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30519.MP6.E3R0 |
MR30519.MP6.C2R1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30519.MP6.C2R1 |
MR30509.MP7.C3R2 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30509.MP7.C3R2 |
MR30509.MP7.A2A0 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MR30509.MP5.C1A1 vs MR30509.MP7.A2A0 |