Datasheets
MR30509.MP5.E1R1 by: QT Optoelectronics

Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Part Details for MR30509.MP5.E1R1 by QT Optoelectronics

Overview of MR30509.MP5.E1R1 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MR30509.MP5.E1R1

MR30509.MP5.E1R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR30509.MP5.E1R1 Part Data Attributes

MR30509.MP5.E1R1 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MR30509.MP5.E1R1 QT Optoelectronics Single Color LED, Red, Diffused, T-1 3/4, 5mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color RED
Configuration SINGLE WITH BUILT-IN RESISTOR
Lens Type DIFFUSED
Luminous Intensity-Nom 2 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 10.47 mm
Packing Method TR
Peak Wavelength 660 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 5.08 mm
Viewing Angle 60 deg

Alternate Parts for MR30509.MP5.E1R1

This table gives cross-reference parts and alternative options found for MR30509.MP5.E1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR30509.MP5.E1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR30519.MP6.F4A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP6.F4A0
MR30509.MP7.F5A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP7.F5A1
MR30509.MP7.B5R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP7.B5R0
MR30509.MP5.B4R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP5.B4R2
MR30519.MP6.B5A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP6.B5A0
MR30509.MP6.D6A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP6.D6A0
MR30509.MP7.B4R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP7.B4R2
MR30519.MP6.B4A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP6.B4A1
MR30519.MP5.E3A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP5.E3A0
MR30509.MP5.F4A1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP5.F4A1
Part Number Description Manufacturer Compare
MR30519.MP5.E3R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP5.E3R1
MR30509.MP7.D4R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP7.D4R2
MR30509.MP6.F6A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP6.F6A0
MR30519.MP5.D4A0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP5.D4A0
MR30519.MP5.F5R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP5.F5R2
MR30509.MP5.B5R1 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP5.B5R1
MR30509.MP7.D6A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP7.D6A2
MR30509.MP5.F6A2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30509.MP5.F6A2
MR30519.MP5.B4R2 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP5.B4R2
MR30519.MP5.F4R0 Single Color LED, Red, Diffused, T-1 3/4, 5mm, QT Optoelectronics MR30509.MP5.E1R1 vs MR30519.MP5.F4R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR30509.MP5.E1R1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR30509.MP5.E1R1 by QT Optoelectronics

  • Please alert me when MR30509.MP5.E1R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MR30509.MP5.E1R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR30509.MP5.E1R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MR30509.MP5.E1R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR30509.MP5.E1R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR30509.MP5.E1R1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: