Part Details for MR4A08ACYS35 by Freescale Semiconductor
Overview of MR4A08ACYS35 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MR4A08ACYS35
MR4A08ACYS35 CAD Models
MR4A08ACYS35 Part Data Attributes
|
MR4A08ACYS35
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR4A08ACYS35
Freescale Semiconductor
SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.012 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
Write Cycle Time-Max (tWC) | 0.035 ms |
Alternate Parts for MR4A08ACYS35
This table gives cross-reference parts and alternative options found for MR4A08ACYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR4A08ACYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2A08ACYS35R | Memory Circuit, 256KX8, CMOS, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR4A08ACYS35 vs MR2A08ACYS35R |
MR0A08ATS35C | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR0A08ATS35C |
MR0A16ATS35C | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR0A16ATS35C |
MR2A08AYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR2A08AYS35 |
MR1A16ATS35C | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR1A16ATS35C |
MR2A08AVYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR2A08AVYS35 |
MR0A08ACYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR0A08ACYS35 |
MR2A08ACYS35 | Memory Circuit, 256KX8, CMOS, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR4A08ACYS35 vs MR2A08ACYS35 |
MR1A08ATS35C | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR1A08ATS35C |
MR1A08ACYS35 | SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Freescale Semiconductor | MR4A08ACYS35 vs MR1A08ACYS35 |