Part Details for MR5000.MP1 by Quality Technologies Corp
Overview of MR5000.MP1 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for MR5000.MP1
MR5000.MP1 CAD Models
MR5000.MP1 Part Data Attributes
|
MR5000.MP1
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MR5000.MP1
Quality Technologies Corp
Single Color LED, Red, 2.515mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.515 mm |
Alternate Parts for MR5000.MP1
This table gives cross-reference parts and alternative options found for MR5000.MP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR5000.MP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR5000.MP1 | Single Color LED, Red, Diffused, T-3/4, 2mm, | QT Optoelectronics | MR5000.MP1 vs MR5000.MP1 |