MR5000.MP2
Description: Single Color LED, Red, Diffused, T-3/4, 2.03mm,

Overview of MR5000.MP2 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MR5000.MP2 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR5000.MP2 by QT Optoelectronics

MR5000.MP2
QT Optoelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
RED
Color@Wavelength
Red
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Voltage-Max
5 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
0.6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.35 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
ROUND
Size
2.03 mm
Surface Mount
NO
T-code
T-3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. MR5000.MP2
    QT Optoelectronics
    Single Color LED, Red, Diffused, T-3/4, 2.03mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR5000.MP2 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR5000.MP2 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MR5000.MP2 would you like to use for your alert(s)?
  • Please alert me when MR5000.MP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR5000.MP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR5000.MP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR5000.MP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR5000.MP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR5000.MP2 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: