MR5000.MP3
Description: Single Color LED, Red, 2.03mm,

Overview of MR5000.MP3 by Quality Technologies Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
548G-05T Renesas Electronics Corporation MP3 Audio Clock
548G-05 Renesas Electronics Corporation MP3 Audio Clock
ISL54210EVAL1Z Renesas Electronics Corporation MP3/USB 2.0 High-Speed Switch Evaluation Board

CAD Models for MR5000.MP3 by Quality Technologies Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR5000.MP3 by Quality Technologies Corp

MR5000.MP3
Quality Technologies Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
Reach Compliance Code
unknown
Color
RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Number of Functions
1
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
2.03 mm
Want to compare parts?
  1. MR5000.MP3
    Quality Technologies Corp
    Single Color LED, Red, 2.03mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR5000.MP3 by Quality Technologies Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR5000.MP3 by Quality Technologies Corp

Select Manufacturer
Which Manufacturer of MR5000.MP3 would you like to use for your alert(s)?
  • Please alert me when MR5000.MP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR5000.MP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR5000.MP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR5000.MP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR5000.MP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR5000.MP3 by Quality Technologies Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: