Part Details for MR551X103KSAV by Kyocera AVX Components
Overview of MR551X103KSAV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR551X103KSAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9263
|
Newark | Capacitor Ceramic, 0.01Uf, 100V, Radial 10%, Capacitance:10000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Ceralam Mr Series Rohs Compliant: No |Kyocera Avx MR551X103KSAV Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6970 | Buy Now |
DISTI #
M39014/01-1575V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10KpF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 550 In Stock |
|
$1.1200 / $1.2600 | Buy Now |
DISTI #
MR551X103KSAV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 100V 10% 5.08MM Min Qty: 700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5690 / $0.6300 | Buy Now |
Part Details for MR551X103KSAV
MR551X103KSAV CAD Models
MR551X103KSAV Part Data Attributes
|
MR551X103KSAV
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR551X103KSAV
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.01uF; Capacitance Tolerance:+/- 10%; Voltage Rating:100VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |