Part Details for MR552X102KRAV by Kyocera AVX Components
Overview of MR552X102KRAV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR552X102KRAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9265
|
Newark | Capacitor Ceramic 1000Pf, 200V, X7R, 10%, Rad, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R Rohs Compliant: No |Kyocera Avx MR552X102KRAV Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 / $0.6630 | Buy Now |
DISTI #
M39014/01-1317V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX102KRV Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 9350 In Stock |
|
$1.0700 / $1.1700 | Buy Now |
DISTI #
MR552X102KRAV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 200V 10% 5.08MM Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2700 In Stock |
|
$0.6450 / $0.6910 | Buy Now |
Part Details for MR552X102KRAV
MR552X102KRAV CAD Models
MR552X102KRAV Part Data Attributes
|
MR552X102KRAV
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR552X102KRAV
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance:+/- 10%; Voltage Rating:200VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |