-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 3.0 A Fast Recovery Power Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9548
|
Newark | Fast Recovery Diode, 3A, 100V Axial, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:300Ns, Forward Surge Current:100A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MR851RLG RoHS: Compliant Min Qty: 2660 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 | Buy Now |
DISTI #
2832-MR851RLG-488-ND
|
DigiKey | DIODE GEN PURP 100V 3A AXIAL Min Qty: 1 Lead time: 35 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.7800 | Buy Now |
DISTI #
MR851RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 3A AXIAL Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
|
Bristol Electronics | 2316 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 369 |
|
$0.7678 / $2.0475 | Buy Now |
|
Quest Components | 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD | 1852 |
|
$0.8775 / $2.3400 | Buy Now |
|
Quest Components | 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD | 295 |
|
$0.9555 / $2.7300 | Buy Now |
|
Quest Components | 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD | 19 |
|
$1.1700 / $1.4625 | Buy Now |
DISTI #
MR851RLG
|
Avnet Silica | Diode Switching 100V 3A 2-Pin Case 267-05 T/R (Alt: MR851RLG) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR851RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MR851RLG
onsemi
100 V, 3.0 A Fast Recovery Power Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MR851RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR851RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY396 | Rectifier Diode, | Surge Components Inc | MR851RLG vs BY396 |
RL851H33 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | MR851RLG vs RL851H33 |
RL851H36-4 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | MR851RLG vs RL851H36-4 |
RL851H36 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | MR851RLG vs RL851H36 |
MR851 | 100 V, 3.0 A Fast Recovery Power Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX - Bulk Box | onsemi | MR851RLG vs MR851 |
CR3F-010TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | MR851RLG vs CR3F-010TRLEADFREE |
SF32-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MR851RLG vs SF32-AP |
RL851M21 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | MR851RLG vs RL851M21 |
SB3100-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MR851RLG vs SB3100-T |
SF32 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | MR851RLG vs SF32 |