Part Details for MRD750 by Motorola Mobility LLC
Overview of MRD750 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRD750
MRD750 CAD Models
MRD750 Part Data Attributes
|
MRD750
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRD750
Motorola Mobility LLC
LOGIC OUTPUT PHOTO DETECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN-COLLECTOR OUTPUT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 0.75 | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.14 mm | |
Supply Voltage-Min | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRD750
This table gives cross-reference parts and alternative options found for MRD750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRD750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL563-OCA | Logic Output Photo IC, 3 PIN | TT Electronics Resistors | MRD750 vs OPL563-OCA |
S7136 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | MRD750 vs S7136 |
S6809 | Logic Output Photo IC | Hamamatsu Photonics | MRD750 vs S6809 |
MRD950 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | MRD750 vs MRD950 |
OPL563-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | MRD750 vs OPL563-OCB |
S8064 | Logic Output Photo IC, PLASTIC PACKAGE-4 | Hamamatsu Photonics | MRD750 vs S8064 |
OPL561-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | MRD750 vs OPL561-OCB |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | MRD750 vs OPL551-OCA |
OPL551-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | MRD750 vs OPL551-OCB |
S6846 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | MRD750 vs S6846 |