S6846
Description: Logic Output Photo IC, 4 PIN

Overview of S6846 by Hamamatsu Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S6846 by Hamamatsu Photonics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S6846 by Hamamatsu Photonics

S6846
Hamamatsu Photonics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HAMAMATSU PHOTONICS KK
Reach Compliance Code
unknown
Samacsys Manufacturer
Hamamatsu
Additional Feature
TTL COMPATIBLE
Application
SWITCHING
Configuration
COMPLEX
Hysteresis Ratio-Nom
0.65
Infrared Range
YES
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
RECTANGULAR
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. S6846
    Hamamatsu Photonics
    Logic Output Photo IC, 4 PIN
    VS

Alternate Parts for S6846

This table gives cross-reference parts and alternative options found for S6846. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6846, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S8030 Logic Output Photo IC, PLASTIC PACKAGE-4 Hamamatsu Photonics S6846 vs S8030
OPL810-OC Logic Output Photo IC, HERMETIC, TO-18, 3 PIN TT Electronics OPTEK Technology S6846 vs OPL810-OC
OPL812-OC Logic Output Photo IC, HERMETIC, TO-18, 3 PIN TT Electronics OPTEK Technology S6846 vs OPL812-OC
S7136 Logic Output Photo IC, 4 PIN Hamamatsu Photonics S6846 vs S7136
SDP8314-301 Logic Output Photo IC, Honeywell Sensing and Control S6846 vs SDP8314-301
OPL551-OC Logic Output Photo IC, PLASTIC PACKAGE-3 TT Electronics Resistors S6846 vs OPL551-OC
OPL561-OCB Logic Output Photo IC, 3 PIN TT Electronics OPTEK Technology S6846 vs OPL561-OCB
S8064 Logic Output Photo IC, PLASTIC PACKAGE-4 Hamamatsu Photonics S6846 vs S8064
S6986 Logic Output Photo IC, 4 PIN Hamamatsu Photonics S6846 vs S6986
OPL563-OC Logic Output Photo IC, TT Electronics Resistors S6846 vs OPL563-OC
Part Number Description Manufacturer Compare
SDP8314-301 Logic Output Photo IC Honeywell Sensing and Control / MICRO SWITCH S6846 vs SDP8314-301
S4282-51 Logic Output Photo IC, 4 PIN Hamamatsu Photonics S6846 vs S4282-51
OPL810-OC Logic Output Photo IC, HERMETIC, TO-18, 3 PIN TT Electronics OPTEK Technology S6846 vs OPL810-OC
OPL812-OC Logic Output Photo IC, HERMETIC, TO-18, 3 PIN TT Electronics OPTEK Technology S6846 vs OPL812-OC
SDP8314-301 Logic Output Photo IC, Honeywell Sensing and Control S6846 vs SDP8314-301
S6986 Logic Output Photo IC, 4 PIN Hamamatsu Photonics S6846 vs S6986
S7136 Logic Output Photo IC, 4 PIN Hamamatsu Photonics S6846 vs S7136
OPL563-OC Logic Output Photo IC, TT Electronics Resistors S6846 vs OPL563-OC
OPL561-OCB Logic Output Photo IC, 3 PIN TT Electronics OPTEK Technology S6846 vs OPL561-OCB
MRD950 LOGIC OUTPUT PHOTO DETECTOR Motorola Mobility LLC S6846 vs MRD950

Related Parts for S6846

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6846 by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6846 by Hamamatsu Photonics

Select Manufacturer
Which Manufacturer of S6846 would you like to use for your alert(s)?
  • Please alert me when S6846 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S6846 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6846 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S6846 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6846.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6846 by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: