Part Details for MRE8PJTHV by Winchester Interconnect
Overview of MRE8PJTHV by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for MRE8PJTHV
MRE8PJTHV CAD Models
MRE8PJTHV Part Data Attributes
|
MRE8PJTHV
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MRE8PJTHV
Winchester Interconnect
Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MRE8PJTHV
This table gives cross-reference parts and alternative options found for MRE8PJTHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRE8PJTHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRE8PKHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRE8PJTHV vs MRE8PKHV |
213090-4 | PIN MODULE, 8 POSN, G-SERIES | TE Connectivity | MRE8PJTHV vs 213090-4 |
RP8-T | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | MRE8PJTHV vs RP8-T |
DRP108 | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | MRE8PJTHV vs DRP108 |
DRP108-T | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | MRE8PJTHV vs DRP108-T |
P-2408-LAB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | MRE8PJTHV vs P-2408-LAB |
213435-1 | CONNECTOR, 8 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | MRE8PJTHV vs 213435-1 |
DPXA8-33P-0301 | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | MRE8PJTHV vs DPXA8-33P-0301 |
P-308-DB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | MRE8PJTHV vs P-308-DB |
MRE8PJHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MRE8PJTHV vs MRE8PJHV |