Part Details for MREML11PKHV by Winchester Interconnect
Overview of MREML11PKHV by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Part Details for MREML11PKHV
MREML11PKHV CAD Models
MREML11PKHV Part Data Attributes:
|
MREML11PKHV
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MREML11PKHV
Winchester Interconnect
Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MREML11PKHV
This table gives cross-reference parts and alternative options found for MREML11PKHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MREML11PKHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRE11PKHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MREML11PKHV vs MRE11PKHV |
MREML11PJTCHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MREML11PKHV vs MREML11PJTCHV |
202648-2 | 11 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | MREML11PKHV vs 202648-2 |
MREML11PJTHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MREML11PKHV vs MREML11PJTHV |
MREML11PJHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | MREML11PKHV vs MREML11PJHV |