Part Details for MRF10005 by TE Connectivity
Overview of MRF10005 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF10005
MRF10005 CAD Models
MRF10005 Part Data Attributes
|
MRF10005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRF10005
TE Connectivity
TRANSISTOR,BJT,NPN,1.25MA I(C),RFMOD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 336E-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.00125 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W |
Alternate Parts for MRF10005
This table gives cross-reference parts and alternative options found for MRF10005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF10005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10031 | TRANSISTOR,BJT,NPN,3A I(C),FO-57C | TE Connectivity | MRF10005 vs MRF10031 |
MS2209 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, 2NFL, S042, 4 PIN | Microsemi Corporation | MRF10005 vs MS2209 |
AM80912-030 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S036, 2 PIN | STMicroelectronics | MRF10005 vs AM80912-030 |
AM80912-005 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.310 X 0.310 INCH, HERMETIC SEALED, METAL CERAMIC, S064, IMPAC-2 | STMicroelectronics | MRF10005 vs AM80912-005 |
MZ0912B50Y | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 INCH, FM-2 | Advanced Semiconductor Inc | MRF10005 vs MZ0912B50Y |
MS2213 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M214, 2 PIN | Microsemi Corporation | MRF10005 vs MS2213 |
AJT006 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 INCH, FM-2 | Advanced Semiconductor Inc | MRF10005 vs AJT006 |
MRF10031 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 376B-02, 2 PIN | Motorola Mobility LLC | MRF10005 vs MRF10031 |
MZ0912B50Y,114 | MZ0912B50Y | NXP Semiconductors | MRF10005 vs MZ0912B50Y,114 |