Part Details for MRF175GV by MACOM
Overview of MRF175GV by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF175GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1168-ND
|
DigiKey | RF MOSFET 28V 375-04 Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$224.1720 | Buy Now |
DISTI #
937-MRF175GV
|
Mouser Electronics | RF MOSFET Transistors Transistor,200W,<225MHz,28V RoHS: Compliant | 0 |
|
$210.9600 / $216.7000 | Order Now |
Part Details for MRF175GV
MRF175GV CAD Models
MRF175GV Part Data Attributes
|
MRF175GV
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF175GV
MACOM
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 375-04, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 375-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 375-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 26 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF175GV
This table gives cross-reference parts and alternative options found for MRF175GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF175GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF175GV | RF Power Field-Effect Transistor, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | Advanced Semiconductor Inc | MRF175GV vs MRF175GV |
MRF175GV | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | Motorola Mobility LLC | MRF175GV vs MRF175GV |
MRF175GV | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 375-04, 4 PIN | TE Connectivity | MRF175GV vs MRF175GV |