Part Details for MRF21120R6 by Motorola Mobility LLC
Overview of MRF21120R6 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF21120R6
MRF21120R6 CAD Models
MRF21120R6 Part Data Attributes
|
MRF21120R6
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF21120R6
Motorola Mobility LLC
2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-1230, CASE 375D-04, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 375D-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 389 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF21120R6
This table gives cross-reference parts and alternative options found for MRF21120R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF21120R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF21120R6 | RF Power Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-1230, CASE 375D-04, 4 PIN | Motorola Semiconductor Products | MRF21120R6 vs MRF21120R6 |
MRF21120 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-1230, CASE 375D-04, 5 PIN | Motorola Mobility LLC | MRF21120R6 vs MRF21120 |
MRF21120 | RF Power Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-1230, CASE 375D-04, 5 PIN | Motorola Semiconductor Products | MRF21120R6 vs MRF21120 |
MRF21120R6 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-1230, CASE 375D-05, 4 PIN | Freescale Semiconductor | MRF21120R6 vs MRF21120R6 |