Part Details for MRF6S23140HR3 by Freescale Semiconductor
Overview of MRF6S23140HR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6S23140HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF6S23140HR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI880H Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1157 In Stock |
|
$110.1200 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1157 |
|
$94.5000 / $111.1800 | Buy Now |
Part Details for MRF6S23140HR3
MRF6S23140HR3 CAD Models
MRF6S23140HR3 Part Data Attributes
|
MRF6S23140HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6S23140HR3
Freescale Semiconductor
S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F3 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465B-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6S23140HR3
This table gives cross-reference parts and alternative options found for MRF6S23140HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S23140HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S26120HR3 | Single W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2620-2690 MHz, 28 W Avg., 28 V | Freescale Semiconductor | MRF6S23140HR3 vs MRF8S26120HR3 |
AFT26H160-4S4R3 | RF POWER, FET | NXP Semiconductors | MRF6S23140HR3 vs AFT26H160-4S4R3 |
MRF6S23100HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6S23140HR3 vs MRF6S23100HSR3 |
AFT26H160-4S4R3 | Airfast RF Power LDMOS Transistor, 2496-2690 MHz, 32 W Avg., 28 V | Freescale Semiconductor | MRF6S23140HR3 vs AFT26H160-4S4R3 |
MRF8S26120HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6S23140HR3 vs MRF8S26120HR3 |
MRF6S23100HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6S23140HR3 vs MRF6S23100HR3 |