Part Details for MRG2012P-1330-B-T5 by Susumu Co Ltd
Overview of MRG2012P-1330-B-T5 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRG2012P-1330-B-T5
MRG2012P-1330-B-T5 CAD Models
MRG2012P-1330-B-T5 Part Data Attributes
|
MRG2012P-1330-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRG2012P-1330-B-T5
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.1W, 133ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MRG2012P-1330-B-T5
This table gives cross-reference parts and alternative options found for MRG2012P-1330-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRG2012P-1330-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG2012P-1330-W-T5 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | Susumu Co Ltd | MRG2012P-1330-B-T5 vs RG2012P-1330-W-T5 |
NRG2012P-1330-W-T5 | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | MRG2012P-1330-B-T5 vs NRG2012P-1330-W-T5 |
NRG2012P-1330-W-T1 | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | MRG2012P-1330-B-T5 vs NRG2012P-1330-W-T1 |