MRG2012P-1333-B-T5
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 133000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of MRG2012P-1333-B-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Entertainment and Gaming Automotive

CAD Models for MRG2012P-1333-B-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRG2012P-1333-B-T5 by Susumu Co Ltd

MRG2012P-1333-B-T5
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
133000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. MRG2012P-1333-B-T5
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 133000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MRG2012P-1333-B-T5

This table gives cross-reference parts and alternative options found for MRG2012P-1333-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRG2012P-1333-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG2012P-1333-W-T5 Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 Susumu Co Ltd MRG2012P-1333-B-T5 vs RG2012P-1333-W-T5
NRG2012P-1333-B-T5 Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Susumu Co Ltd MRG2012P-1333-B-T5 vs NRG2012P-1333-B-T5
NRG2012P-1333-W-T1 Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Susumu Co Ltd MRG2012P-1333-B-T5 vs NRG2012P-1333-W-T1
RG2012P-1333-B-T5 Fixed Resistor, Metal Film, 0.125W, 133000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Susumu Co Ltd MRG2012P-1333-B-T5 vs RG2012P-1333-B-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRG2012P-1333-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRG2012P-1333-B-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of MRG2012P-1333-B-T5 would you like to use for your alert(s)?
  • Please alert me when MRG2012P-1333-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRG2012P-1333-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRG2012P-1333-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRG2012P-1333-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRG2012P-1333-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRG2012P-1333-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: