Part Details for MRS25000C1022FC100 by Vishay Intertechnologies
Results Overview of MRS25000C1022FC100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C1022FC100 Information
MRS25000C1022FC100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MRS25000C1022FC100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54R3833
|
Newark | Mrs25-50 1% C1 10K2 |Vishay MRS25000C1022FC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2400 | Buy Now |
|
DISTI #
MRS25000C1022FC100
|
Avnet Americas | MRS25-50 1% C1 10K2 - Boxed Product (Development Kits) (Alt: MRS25000C1022FC100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.1655 / $0.1690 | Buy Now |
|
DISTI #
594-MRS25000C1022FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% C1 10K2 RoHS: Compliant | 0 |
|
$0.1720 | Order Now |
|
DISTI #
MRS25000C1022FC100
|
TME | Resistor: thin film, THT, 10.2kΩ, 600mW, ±1%, 350V, Ø0.6x28mm Min Qty: 1000 | 0 |
|
$0.2090 | RFQ |
|
DISTI #
MRS25000C1022FC100
|
Avnet Abacus | MRS2550 1 C1 10K2 (Alt: MRS25000C1022FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MRS25000C1022FC100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRS25000C1022FC100
MRS25000C1022FC100 Part Data Attributes
|
|
MRS25000C1022FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1022FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Rated Ac Voltage: 350v | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MRS25000C1022FC100
This table gives cross-reference parts and alternative options found for MRS25000C1022FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1022FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRS25000C1022FRP00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MRS25000C1022FRP00 |
| MBB/SMA0207-501%L0RP10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%L0RP10K2 |
| MRS25000C1022FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C1022FC100 vs MRS25000C1022FRP00 |
| MBB/SMA0207-501%CECC06CT10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%CECC06CT10K2 |
| MBB/SMA0207-501%L0CT10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%L0CT10K2 |
| MBB/SMA0207-501%UBR410K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%UBR410K2 |
| MRS25000C1022FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MRS25000C1022FC100 |
| MBB/SMA0207-501%CECC06RP10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%CECC06RP10K2 |
| MBB/SMA0207-501%RBN410K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%RBN410K2 |
| MBB/SMA0207-501%RBR410K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C1022FC100 vs MBB/SMA0207-501%RBR410K2 |