Part Details for MRS25000C1022FCT00 by Vishay Intertechnologies
Results Overview of MRS25000C1022FCT00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C1022FCT00 Information
MRS25000C1022FCT00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MRS25000C1022FCT00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K5458
|
Newark | Through Hole Metal Film Resistor, Mrs 25 Series, 10.2 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C1022FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1950 |
|
$0.0700 / $0.3000 | Buy Now |
|
DISTI #
MRS25000C1022FCT00
|
Avnet Americas | MRS25-50 1% CT 10K2 - Boxed Product (Development Kits) (Alt: MRS25000C1022FCT00) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.0480 / $0.0490 | Buy Now |
|
DISTI #
594-MRS25000C1022FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% CT 10K2 RoHS: Compliant | 0 |
|
$0.0540 / $0.3700 | Order Now |
|
DISTI #
MRS25000C1022FCT00
|
Avnet Abacus | MRS2550 1 CT 10K2 (Alt: MRS25000C1022FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MRS25000C1022FCT00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRS25000C1022FCT00
MRS25000C1022FCT00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRS25000C1022FCT00 Part Data Attributes
|
|
MRS25000C1022FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1022FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Rated Ac Voltage: 350v | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MRS25000C1022FCT00
This table gives cross-reference parts and alternative options found for MRS25000C1022FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1022FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRS25000C1022FC100 | Vishay Intertechnologies | $0.3933 | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C1022FCT00 vs MRS25000C1022FC100 |
| MRS25000C1022FRP00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MRS25000C1022FRP00 |
| MBB/SMA0207-501%L0RP10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MBB/SMA0207-501%L0RP10K2 |
| MRS25000C1022FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C1022FCT00 vs MRS25000C1022FRP00 |
| MBB/SMA0207-501%CECC06CT10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MBB/SMA0207-501%CECC06CT10K2 |
| MBB/SMA0207-501%L0CT10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MBB/SMA0207-501%L0CT10K2 |
| MBB/SMA0207-501%UBR410K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MBB/SMA0207-501%UBR410K2 |
| MRS25000C1022FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MRS25000C1022FC100 |
| MBB/SMA0207-501%CECC06RP10K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MBB/SMA0207-501%CECC06RP10K2 |
| MBB/SMA0207-501%RBN410K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C1022FCT00 vs MBB/SMA0207-501%RBN410K2 |
MRS25000C1022FCT00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MRS25000C1022FCT00 can be found in the Vishay Intertechnologies' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and stencil design for this component.
-
To prevent damage during assembly, it is recommended to handle the MRS25000C1022FCT00 by the edges, avoiding touching the component's leads or body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow proper soldering techniques and use a soldering iron with a temperature-controlled tip to prevent overheating.
-
The maximum allowable voltage derating for the MRS25000C1022FCT00 is typically 80% of the rated voltage. However, it is recommended to consult with Vishay Intertechnologies' application engineers or refer to their voltage derating guidelines for specific applications.
-
The MRS25000C1022FCT00 is rated for operation up to 150°C. However, it is recommended to consult with Vishay Intertechnologies' application engineers or refer to their high-temperature operation guidelines for specific applications. Additionally, consider the component's power rating, thermal resistance, and other thermal characteristics when designing for high-temperature environments.
-
Vishay Intertechnologies provides reliability data for the MRS25000C1022FCT00 in their datasheet or reliability reports. The component's MTBF (Mean Time Between Failures) can be calculated using the provided failure rate data and the specific application's operating conditions. Consult with Vishay Intertechnologies' application engineers or refer to their reliability guidelines for more information.