Part Details for MRS25000C2200FRP00 by Vishay Intertechnologies
Results Overview of MRS25000C2200FRP00 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C2200FRP00 Information
MRS25000C2200FRP00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MRS25000C2200FRP00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60R3431
|
Newark | Resistor, Metal Alloy, 220 Ohm, 1%, Resistance:220Ohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MRS25000C2200FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
|
DISTI #
54R4269
|
Newark | Through Hole Metal Film Resistor, Mrs 25 Series, 220 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C2200FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0510 / $0.0840 | Buy Now |
|
DISTI #
MRS25000C2200FRP00
|
Avnet Americas | MRS25-50 1% RP 220R - Tape and Reel (Alt: MRS25000C2200FRP00) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0360 / $0.0367 | Buy Now |
|
DISTI #
594-MRS25000C2200FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 220ohms 1% RoHS: Compliant | 13375 |
|
$0.0580 / $0.2500 | Buy Now |
|
DISTI #
V72:2272_09228274
|
Arrow Electronics | Res Thin Film 220 Ohm 1% 0.6W ±50ppm/°C AXL T/R COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 Container: Cut Strips | Americas - 4896 |
|
$0.0379 / $0.0475 | Buy Now |
|
DISTI #
V79:2366_23283703
|
Arrow Electronics | Res Thin Film 220 Ohm 1% 0.6W ±50ppm/°C AXL T/R COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 3 |
|
$0.0179 / $0.0375 | Buy Now |
|
DISTI #
61565060
|
Verical | Res Thin Film 220 Ohm 1% 0.6W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2212 | Americas - 4896 |
|
$0.0379 / $0.0420 | Buy Now |
|
DISTI #
V72:2272_09228274
|
Arrow Electronics | Res Thin Film 220 Ohm 1% 0.6W ±50ppm/°C AXL T/R COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 Container: Cut Strips | Americas - 4896 |
|
$0.0379 / $0.0475 | Buy Now |
|
DISTI #
V79:2366_23283703
|
Arrow Electronics | Res Thin Film 220 Ohm 1% 0.6W ±50ppm/°C AXL T/R COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 3 |
|
$0.0179 / $0.0375 | Buy Now |
|
DISTI #
61565060
|
Verical | Res Thin Film 220 Ohm 1% 0.6W ±50ppm/°C AXL T/R COO: India RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2212 | Americas - 4896 |
|
$0.0379 / $0.0420 | Buy Now |
US Tariff Estimator: MRS25000C2200FRP00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRS25000C2200FRP00
MRS25000C2200FRP00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRS25000C2200FRP00 Part Data Attributes
|
|
MRS25000C2200FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C2200FRP00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 350 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Resistance | 220 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MRS25000C2200FRP00
This table gives cross-reference parts and alternative options found for MRS25000C2200FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C2200FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRS25000C2200FC100 | Vishay Intertechnologies | $0.4772 | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MRS25000C2200FC100 |
| MBB/SMA0207-501%RBN4220R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MBB/SMA0207-501%RBN4220R |
| MBB/SMA0207-501%CECC06RP220R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MBB/SMA0207-501%CECC06RP220R |
| MBB/SMA0207-501%L0CT220R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MBB/SMA0207-501%L0CT220R |
| MRS25000C2200FRP00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MRS25000C2200FRP00 |
| MBB/SMA0207-501%UBR4220R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MBB/SMA0207-501%UBR4220R |
| MRS25000C2200FCT00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MRS25000C2200FCT00 |
| MRS25000C2200FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MRS25000C2200FC100 |
| MBB/SMA0207-501%CECC06C1220R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MBB/SMA0207-501%CECC06C1220R |
| MBB/SMA0207-501%L0C1220R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2200FRP00 vs MBB/SMA0207-501%L0C1220R |
MRS25000C2200FRP00 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the MRS25000C2200FRP00 is approximately 35°C/W, which means it can dissipate 2.5W of power without exceeding the maximum operating temperature.
-
Yes, the MRS25000C2200FRP00 is suitable for high-frequency applications due to its low inductance (approximately 0.5nH) and low capacitance (approximately 0.5pF), making it suitable for frequencies up to several hundred MHz.
-
Yes, the MRS25000C2200FRP00 is designed to withstand high vibrations and is suitable for use in harsh environments. It meets the vibration test requirements of IEC 60068-2-6.
-
Yes, the MRS25000C2200FRP00 is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The recommended land pattern for the MRS25000C2200FRP00 is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape.