-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 2700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R4405
|
Newark | Resistor, 2.7Kohm, 600Mw, ±1%, Resistance:2.7Kohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay MRS25000C2701FCT00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8139 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
82K7524
|
Newark | Through Hole Metal Film Resistor, Mrs25 Series, 2.7 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C2701FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7401 |
|
$0.0600 / $0.1210 | Buy Now |
DISTI #
MRS25000C2701FCT00
|
Avnet Americas | Resistor, 2.7 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MRS25000C2701FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0383 / $0.0487 | Buy Now |
DISTI #
54R4405
|
Avnet Americas | Resistor, 2.7 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Bulk (Alt: 54R4405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 738 Partner Stock |
|
$0.0600 / $0.3020 | Buy Now |
DISTI #
594-MRS25000C2701FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 2.7Kohms 1% RoHS: Compliant | 8007 |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
E02:0323_02066161
|
Arrow Electronics | Res Thin Film 2.7K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2312 | Europe - 15000 |
|
$0.0328 / $0.0404 | Buy Now |
DISTI #
V79:2366_27013914
|
Arrow Electronics | Res Thin Film 2.7K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Americas - 2255 |
|
$0.0480 / $0.3333 | Buy Now |
|
Future Electronics | RES 2.7K OHM 0.6W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0353 / $0.0393 | Buy Now |
DISTI #
67020926
|
Verical | Res Thin Film 2.7K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2312 | Americas - 15000 |
|
$0.0327 / $0.0403 | Buy Now |
DISTI #
68403879
|
Verical | Res Thin Film 2.7K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2109 | Americas - 2255 |
|
$0.0480 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C2701FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C2701FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 2700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |