Part Details for MRS25000C3321FCT00 by Vishay Intertechnologies
Results Overview of MRS25000C3321FCT00 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS25000C3321FCT00 Information
MRS25000C3321FCT00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MRS25000C3321FCT00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K5696
|
Newark | Through Hole Metal Film Resistor, Mrs 25 Series, 3.32 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C3321FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4343 |
|
$0.0730 / $0.1710 | Buy Now |
|
DISTI #
MRS25000C3321FCT00
|
Avnet Americas | MRS25-50 1% CT 3K32 - Ammo Pack (Alt: MRS25000C3321FCT00) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0431 | Buy Now |
|
DISTI #
594-MRS25000C3321FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 3.32Kohms 1% RoHS: Compliant | 3137 |
|
$0.0470 / $0.2100 | Buy Now |
|
|
Future Electronics | MRS Series Ø 2.5 x 6.5 mm 0.6 W 3.32 kOhm ±1% Axial Leaded Professional Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0379 / $0.0401 | Buy Now |
|
DISTI #
MRS25000C3321FCT00
|
TTI | Metal Film Resistors - Through Hole .6watt 3.32Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0430 / $0.0460 | Buy Now |
|
DISTI #
MRS25000C3321FCT00
|
TME | Resistor: thin film, THT, 3.32kΩ, 600mW, ±1%, 350V, Ø0.6x28mm Min Qty: 10 | 0 |
|
$0.0375 / $0.1300 | RFQ |
|
DISTI #
MRS25000C3321FCT00
|
Avnet Abacus | MRS2550 1 CT 3K32 (Alt: MRS25000C3321FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MRS25000C3321FCT00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MRS25000C3321FCT00
MRS25000C3321FCT00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MRS25000C3321FCT00 Part Data Attributes
|
|
MRS25000C3321FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C3321FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Rated Ac Voltage: 350v | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3320 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MRS25000C3321FCT00
This table gives cross-reference parts and alternative options found for MRS25000C3321FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C3321FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRS25000C3321FC100 | Vishay Intertechnologies | $51.1551 | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C3321FCT00 vs MRS25000C3321FC100 |
| MBB/SMA0207-501%UBR43K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%UBR43K32 |
| MBB/SMA0207-501%L0C13K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%L0C13K32 |
| MBB/SMA0207-501%L0CT3K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%L0CT3K32 |
| MRS25000C3321FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MRS25000C3321FC100 |
| MRS25000C3321FCT00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MRS25000C3321FCT00 |
| MBB/SMA0207-501%L0RP3K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%L0RP3K32 |
| MBB/SMA0207-501%CECC06RP3K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%CECC06RP3K32 |
| MBB/SMA0207-501%UBN43K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%UBN43K32 |
| MBB/SMA0207-501%RBN43K32 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MRS25000C3321FCT00 vs MBB/SMA0207-501%RBN43K32 |
MRS25000C3321FCT00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MRS25000C3321FCT00 can be found in the Vishay Intertechnologies' Capacitor Land Pattern Recommendations document, which provides guidelines for pad size, spacing, and geometry to ensure reliable soldering and assembly.
-
While the datasheet provides general information on the capacitor's frequency characteristics, it's essential to note that the MRS25000C3321FCT00 is designed for general-purpose use and may not be optimized for high-frequency applications. For high-frequency use, it's recommended to consult with Vishay's application engineers or consider using a capacitor specifically designed for high-frequency applications.
-
The MRS25000C3321FCT00 has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions. However, it's still important to follow standard moisture-sensitive device handling procedures to prevent damage during assembly and storage.
-
The MRS25000C3321FCT00 is rated for operation up to 125°C, but its performance and lifespan may be affected at higher temperatures. If your application requires operation above 125°C, it's recommended to consult with Vishay's application engineers or consider using a capacitor specifically designed for high-temperature applications.
-
The ESR of the MRS25000C3321FCT00 is not explicitly stated in the datasheet, but it can be estimated based on the capacitor's impedance characteristics. For a more accurate ESR value, it's recommended to consult with Vishay's application engineers or request additional information from the manufacturer.