Part Details for MRT130KP275CA/TR by Microsemi Corporation
Overview of MRT130KP275CA/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MRT130KP275CA/TR
MRT130KP275CA/TR CAD Models
MRT130KP275CA/TR Part Data Attributes
|
MRT130KP275CA/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MRT130KP275CA/TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 275V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 445 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | NO |