Part Details for MS0630-R15M by CoilMX
Results Overview of MS0630-R15M by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS0630-R15M Information
MS0630-R15M by CoilMX is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH32CNR15M33L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CHR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CNR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 |
Price & Stock for MS0630-R15M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 28A 150nH 20% 2.5m 40A SMD7.2x6.6mm Fixed Inductors RoHS | 2225 |
|
$0.1280 / $0.2577 | Buy Now |