Part Details for MS1007 by Microchip Technology Inc
Results Overview of MS1007 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1007 Information
MS1007 by Microchip Technology Inc is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MS1007 Part Data Attributes
|
|
MS1007
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MS1007
Microchip Technology Inc
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.500 Inch, Plastic, M174, 4 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | With Emitter Ballasting Resistors | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Base Capacitance-Max | 220 Pf | |
| Collector-Emitter Voltage-Max | 55 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 18 | |
| Highest Frequency Band | High Frequency Band | |
| JESD-30 Code | O-PRFM-F4 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |