Part Details for MS1350-R36M by CoilMX
Results Overview of MS1350-R36M by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1350-R36M Information
MS1350-R36M by CoilMX is an EMI / RFI Shield.
EMI / RFI Shields are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MS1350-R36M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 41A 360nH 20% 60A 1.1m SMD13.8x12.6mm Fixed Inductors RoHS | 97 |
|
$0.2081 / $0.4411 | Buy Now |