Part Details for MS17345C24C28P by Amphenol Aerospace
Results Overview of MS17345C24C28P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS17345C24C28P Information
MS17345C24C28P by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS17345C24C28P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AJ7200
|
Newark | Recept |Amphenol Aerospace MS17345C24C28P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,044.2100 / $1,112.3101 | Buy Now |
|
DISTI #
3937-MS17345C24C28P-1178-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
57 In Stock |
|
$1,890.7092 / $17,016.0900 | Buy Now |
|
DISTI #
1178-MS17345C24C28P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$908.0050 | Buy Now |
|
DISTI #
AAOMS17345C24C28P
|
Heilind Electronics | RECEPT 88-456124-28P | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
AAOMS17345C24C28P
|
Interstate Connecting Components | RECEPT 88-456124-28P | 0 |
|
Buy Now |