Part Details for MS2322 by Advanced Power Technology
Results Overview of MS2322 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
MS2322 Information
MS2322 by Advanced Power Technology is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MS2322 Part Data Attributes
|
|
MS2322
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MS2322
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.280 Inch, Plastic, M115, 4 Pin | |
| ECCN Code | EAR99 | |
| Case Connection | Base | |
| Collector Current-Max (IC) | 1.5 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | O-PRDB-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |