Part Details for MS24264R14B15S6 by Defense Logistics Agency
Results Overview of MS24264R14B15S6 by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS24264R14B15S6 Information
MS24264R14B15S6 by Defense Logistics Agency is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS24264R14B15S6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Connectors | 2705 |
|
RFQ |
US Tariff Estimator: MS24264R14B15S6 by Defense Logistics Agency
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS24264R14B15S6
MS24264R14B15S6 Part Data Attributes
|
|
MS24264R14B15S6
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS24264R14B15S6
Defense Logistics Agency
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C 26500 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Part Numbers | M39029/32-260 | |
| Contact Quantities | 15 | |
| Contact Sizes | 20 | |
| Contact Type | Crp Fr Rlse | |
| Coupling Type | Bayonet | |
| Other Description | Receptacle, Wall Mount | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | 6 | |
| Shell Finish | Anodized Black | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 15 | |
| Unique Insert Number | 14-15 |
Alternate Parts for MS24264R14B15S6
This table gives cross-reference parts and alternative options found for MS24264R14B15S6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24264R14B15S6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS24264R14B15S6 | Cinch Connectivity Solutions | $39.4656 | MIL Series Connector, | MS24264R14B15S6 vs MS24264R14B15S6 |