MS27467T13F22SAL/C
TE Connectivity
Description: MIL Series Connector

Overview of MS27467T13F22SAL/C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for MS27467T13F22SAL/C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T13F22SAL/C by TE Connectivity

MS27467T13F22SAL/C
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
22
Contact Sizes
22
Coupling Type
BAYONET
Degrees of Rotation
75
Other Description
STRAIGHT PLUG WITH EMI FINGER
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/IMMERSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
22
Unique Insert Number
13-22
Want to compare parts?
  1. MS27467T13F22SAL/C
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for MS27467T13F22SAL/C

This table gives cross-reference parts and alternative options found for MS27467T13F22SAL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T13F22SAL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T13B22SAL/C MIL Series Connector TE Connectivity MS27467T13F22SAL/C vs MS27467T13B22SAL/C
MS27467E13B22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T13F22SAL/C vs MS27467E13B22SA(LC)
MS27467P13B22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T13F22SAL/C vs MS27467P13B22SA(LC)
MS27467T13B22SA-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T13F22SAL/C vs MS27467T13B22SA-LC
Part Number Description Manufacturer Compare
MS27467E13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467E13B22SA
MS27467T13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467T13F22SA
MS27467P13A22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467P13A22SA
MS27467P13B22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T13F22SAL/C vs MS27467P13B22SA(LC)
MS27467T13B22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467T13B22SA
MS27467P13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467P13F22SA
MS27467E13A22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467E13A22SA
MS27467E13B22SA(LC) MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467T13F22SAL/C vs MS27467E13B22SA(LC)
MS27467E13F22SA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T13F22SAL/C vs MS27467E13F22SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T13F22SAL/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T13F22SAL/C by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467T13F22SAL/C would you like to use for your alert(s)?
  • Please alert me when MS27467T13F22SAL/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T13F22SAL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T13F22SAL/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T13F22SAL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T13F22SAL/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T13F22SAL/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: